Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6241B1819R-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel38AK7393RL
Cut Tape38AK7393
Product Range1.8V 150mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.509 | $2.54 |
| Total Price | $2.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.509 |
| 50+ | $0.318 |
| 100+ | $0.277 |
| 250+ | $0.257 |
| 500+ | $0.244 |
| 1000+ | $0.234 |
| 2500+ | $0.224 |
| 5000+ | $0.219 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6241B1819R-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel38AK7393RL
Cut Tape38AK7393
Product Range1.8V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max6V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current150mA
Dropout Voltage Vdo315mV
PolarityPositive Output
Output Current Max150mA
Output Current Max150mA
Max Output Current150mA
LDO Regulator Case StyleUSPQ-4B05
Dropout Voltage Typ @ Current315mV
Dropout Voltage - Typ @ Current315mV
Dropout Voltage Typ @ Current315mV
IC MountingSurface Mount
IC Case / PackageUSPQ-4B05
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.8V 150mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
315mV
Output Current Max
150mA
Max Output Current
150mA
Dropout Voltage Typ @ Current
315mV
Dropout Voltage Typ @ Current
315mV
IC Case / Package
USPQ-4B05
Operating Temperature Min
-40°C
Product Range
1.8V 150mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.6V
Fixed Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Output Voltage Nom
1.8V
Adjustable Output Voltage Max
-
Output Current
150mA
Polarity
Positive Output
Output Current Max
150mA
LDO Regulator Case Style
USPQ-4B05
Dropout Voltage - Typ @ Current
315mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
