Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6505B601ER-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel84AH1113RL
Cut Tape84AH1113
Product Range6V 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.872 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.872 |
| 50+ | $0.560 |
| 100+ | $0.492 |
| 250+ | $0.459 |
| 500+ | $0.439 |
| 1000+ | $0.423 |
| 2500+ | $0.414 |
| 5000+ | $0.406 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6505B601ER-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel84AH1113RL
Cut Tape84AH1113
Product Range6V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max10.5V
Fixed Output Voltage Nom6V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom6V
Output Voltage - Nom6V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current200mA
Dropout Voltage Vdo130mV
PolarityPositive Output
Max Output Current200mA
LDO Regulator Case StyleUSP-6C
Dropout Voltage Typ @ Current130mV
Dropout Voltage Typ @ Current130mV
Dropout Voltage - Typ @ Current130mV
IC MountingSurface Mount
IC Case / PackageUSP-6C
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range6V 200mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
10.5V
No. of Outputs
1Outputs
Output Voltage Nom
6V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
130mV
Max Output Current
200mA
Dropout Voltage Typ @ Current
130mV
Dropout Voltage - Typ @ Current
130mV
IC Case / Package
USP-6C
Operating Temperature Min
-40°C
Product Range
6V 200mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.7V
Fixed Output Voltage Nom
6V
Adjustable Output Voltage Min
-
Output Voltage - Nom
6V
Adjustable Output Voltage Max
-
Output Current
200mA
Polarity
Positive Output
LDO Regulator Case Style
USP-6C
Dropout Voltage Typ @ Current
130mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
