Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6901D331PR-GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel84AH1174RL
Cut Tape84AH1174
Product Range-3.3V 200mA LDO Voltage Regulators
Your Part Number
558 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 50+ | $0.881 |
| 100+ | $0.770 |
| 250+ | $0.711 |
| 500+ | $0.548 |
| 1000+ | $0.454 |
| 2500+ | $0.443 |
| 5000+ | $0.439 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6901D331PR-GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel84AH1174RL
Cut Tape84AH1174
Product Range-3.3V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-12.4V
Input Voltage Max-2.4V
Fixed Output Voltage Nom-3.3V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom-3.3V
Output Voltage - Nom-3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current200mA
Output Voltage Max-
Dropout Voltage Vdo102mV
PolarityNegative Output
Max Output Current200mA
Output Current Max200mA
Output Current Max200mA
LDO Regulator Case StyleSOT-89
Dropout Voltage - Typ @ Current102mV
Dropout Voltage Typ @ Current102mV
Dropout Voltage Typ @ Current102mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-3.3V 200mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-2.4V
No. of Outputs
1Outputs
Output Voltage Nom
-3.3V
Adjustable Output Voltage Max
-
Output Current
200mA
Dropout Voltage Vdo
102mV
Max Output Current
200mA
Output Current Max
200mA
Dropout Voltage - Typ @ Current
102mV
Dropout Voltage Typ @ Current
102mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
-3.3V 200mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
-12.4V
Fixed Output Voltage Nom
-3.3V
Adjustable Output Voltage Min
-
Output Voltage - Nom
-3.3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Negative Output
Output Current Max
200mA
LDO Regulator Case Style
SOT-89
Dropout Voltage Typ @ Current
102mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
