Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC9104D095MR-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel84AH1212RL Cut Tape84AH1212 |
| Your Part Number | |
| Technical Datasheet |
484 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.150 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.900 |
| 100+ | $1.720 |
| 500+ | $1.530 |
| 1000+ | $1.340 |
| 2500+ | $1.140 |
| 10000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC9104D095MR-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel84AH1212RL Cut Tape84AH1212 |
| Technical Datasheet | |
| Control Mode | Current Mode Control |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 10V |
| No. of Outputs | 1Outputs |
| Duty Cycle (%) | 80% |
| IC Case / Package | SOT-25 |
| No. of Pins | 5Pins |
| Switching Frequency | 500kHz |
| Topology | Boost (Step Up) |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Controller IC Case Style | SOT-25 |
| No. of Outputs | 1 Output |
Technical Specifications
| Control Mode | Current Mode Control |
|---|---|
| Supply Voltage Max | 10V |
| Duty Cycle (%) | 80% |
| No. of Pins | 5Pins |
| Topology | Boost (Step Up) |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Controller IC Case Style | SOT-25 |
| Supply Voltage Min | 1.8V |
|---|---|
| No. of Outputs | 1Outputs |
| IC Case / Package | SOT-25 |
| Switching Frequency | 500kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Outputs | 1 Output |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
