Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC9145B36CE-EVB-01Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 03AM0126 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.920 |
Price for:Each
Minimum: 1
Multiple: 1
$45.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC9145B36CE-EVB-01Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 03AM0126 |
| Technical Datasheet | |
| Silicon Manufacturer | Torex |
| Silicon Core Number | XC9145B36CER-G |
| Kit Application Type | Power Management - Voltage Regulator |
| Application Sub Type | Synchronous Buck Converter |
| Kit Contents | Evaluation Board XC9145B36CER-G |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XC9145B36CE-EVB-01 is a 400nA ultra-low quiescent, 0.8A, PWM/PFM step-up DC/DC converter evaluation board.
- Input voltage range from 0.65V to 5.5V
- 1.6V operation start voltage
- Output voltage range from 3 to 5.5V (step 0.1V)
- 1.2MHz switching frequency
- Ultra low power solution
Technical Specifications
| Silicon Manufacturer | Torex |
|---|---|
| Kit Application Type | Power Management - Voltage Regulator |
| Kit Contents | Evaluation Board XC9145B36CER-G |
| Automotive Qualification Standard | - |
| Silicon Core Number | XC9145B36CER-G |
|---|---|
| Application Sub Type | Synchronous Buck Converter |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
