Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XCL105C501H2-EVB-02Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 83AK1245 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.090 |
Price for:Each
Minimum: 1
Multiple: 1
$32.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XCL105C501H2-EVB-02Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 83AK1245 |
| Technical Datasheet | |
| Silicon Manufacturer | Torex |
| Silicon Core Number | XCL105C501H2-G |
| Kit Application Type | Power Management - Voltage Regulator |
| Application Sub Type | Synchronous Boost DC-DC Converter |
| Kit Contents | Evaluation Board XCL105C501H2-G |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XCL105C501H2-EVB-02 is a XCL105C501H2-G evaluation board.
- Inductor built-in step-up “micro DC/DC” converter (micro DC/DC)
- Input voltage range from 0.65V to 6.0V
- Low voltage drop regulator with output current limit and input voltage control
- Output 5V baseline power profile, 9V extended power profile
- Adaptive rectifier configuration (ARC) mode for enhanced spatial freedom
- Accurate voltage/current measurement for foreign object detection (FOD)
- On-chip thermal management and protections
Technical Specifications
| Silicon Manufacturer | Torex |
|---|---|
| Kit Application Type | Power Management - Voltage Regulator |
| Kit Contents | Evaluation Board XCL105C501H2-G |
| Automotive Qualification Standard | - |
| Silicon Core Number | XCL105C501H2-G |
|---|---|
| Application Sub Type | Synchronous Boost DC-DC Converter |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
