Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XCL211B082DRCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel84AH0386RL Cut Tape84AH0386 |
| Product Range | XCL211 Series |
| Your Part Number | |
| Technical Datasheet |
393 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.260 | $2.26 |
| Total Price | $2.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $2.230 |
| 100+ | $2.110 |
| 500+ | $1.940 |
| 1000+ | $1.900 |
| 2500+ | $1.870 |
| 10000+ | $1.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XCL211B082DRCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel84AH0386RL Cut Tape84AH0386 |
| Product Range | XCL211 Series |
| Technical Datasheet | |
| DC / DC Converter Type | USP-11B01-11, Micro Converter |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 6V |
| No. of Outputs | 1 Output |
| DC / DC Converter IC Case | USP-11B01 |
| No. of Pins | 11Pins |
| Output Current | 2A |
| Output Voltage Min | 900mV |
| Output Voltage Max | 6V |
| Switching Frequency | 2.4MHz |
| Topology | Synchronous Buck (Step Down) |
| Operating Temperature Max | 85°C |
| Product Range | XCL211 Series |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC / DC Converter Type | USP-11B01-11, Micro Converter |
|---|---|
| Input Voltage Max | 6V |
| DC / DC Converter IC Case | USP-11B01 |
| Output Current | 2A |
| Output Voltage Max | 6V |
| Topology | Synchronous Buck (Step Down) |
| Product Range | XCL211 Series |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 2.7V |
|---|---|
| No. of Outputs | 1 Output |
| No. of Pins | 11Pins |
| Output Voltage Min | 900mV |
| Switching Frequency | 2.4MHz |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
