Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XP221P05013R-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel91AH9274RL Cut Tape91AH9274 |
| Product Range | XP221P0501xx-G |
| Your Part Number | |
| Technical Datasheet |
990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.347 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.347 |
| 50+ | $0.266 |
| 100+ | $0.182 |
| 250+ | $0.151 |
| 500+ | $0.126 |
| 1000+ | $0.101 |
| 2500+ | $0.084 |
| 5000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XP221P05013R-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel91AH9274RL Cut Tape91AH9274 |
| Product Range | XP221P0501xx-G |
| Technical Datasheet | |
| Channel Type | P Channel |
| Transistor Polarity | P Channel |
| Drain Source Voltage Vds | 20V |
| Continuous Drain Current Id | 500mA |
| Drain Source On State Resistance | 0.6ohm |
| On Resistance Rds(on) | 0.6ohm |
| Transistor Case Style | SOT-323-3A |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 4.5V |
| Gate Source Threshold Voltage Max | 800mV |
| Power Dissipation | 350mW |
| Power Dissipation Pd | 350mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | XP221P0501xx-G |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds | 20V |
| Drain Source On State Resistance | 0.6ohm |
| Transistor Case Style | SOT-323-3A |
| Rds(on) Test Voltage | 4.5V |
| Power Dissipation | 350mW |
| No. of Pins | 3Pins |
| Product Range | XP221P0501xx-G |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | P Channel |
|---|---|
| Continuous Drain Current Id | 500mA |
| On Resistance Rds(on) | 0.6ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 800mV |
| Power Dissipation Pd | 350mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
