Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XP224N06013R-GCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel91AH9285RL Cut Tape91AH9285 |
| Product Range | XP224N0601xx-G |
| Your Part Number | |
| Technical Datasheet |
2,155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.298 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.298 |
| 10+ | $0.229 |
| 15+ | $0.156 |
| 25+ | $0.129 |
| 50+ | $0.108 |
| 125+ | $0.086 |
| 250+ | $0.073 |
| 500+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XP224N06013R-GCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel91AH9285RL Cut Tape91AH9285 |
| Product Range | XP224N0601xx-G |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 20V |
| Continuous Drain Current Id | 600mA |
| On Resistance Rds(on) | 0.25ohm |
| Drain Source On State Resistance | 0.25ohm |
| Transistor Case Style | SOT-323-3A |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 4.5V |
| Gate Source Threshold Voltage Max | 700mV |
| Power Dissipation | 350mW |
| Power Dissipation Pd | 350mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | XP224N0601xx-G |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 20V |
| On Resistance Rds(on) | 0.25ohm |
| Transistor Case Style | SOT-323-3A |
| Rds(on) Test Voltage | 4.5V |
| Power Dissipation | 350mW |
| No. of Pins | 3Pins |
| Product Range | XP224N0601xx-G |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 600mA |
| Drain Source On State Resistance | 0.25ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 700mV |
| Power Dissipation Pd | 350mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
