Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No1SS384(TE85L,F)Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel08AK7801RL
Cut Tape08AK7801
Your Part Number
7,956 In Stock
29,996 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.429 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.429 |
| 50+ | $0.187 |
| 100+ | $0.164 |
| 250+ | $0.143 |
| 500+ | $0.122 |
| 1000+ | $0.120 |
| 2500+ | $0.117 |
| 5000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS384(TE85L,F)Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel08AK7801RL
Cut Tape08AK7801
Technical Datasheet
Repetitive Peak Reverse Voltage15V
Average Forward Current100mA
Forward Voltage Max500mV
Forward Surge Current1A
Operating Temperature Max125°C
No. of Pins4Pins
Technical Specifications
Repetitive Peak Reverse Voltage
15V
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Average Forward Current
100mA
Forward Surge Current
1A
No. of Pins
4Pins
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
