Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No1SS417,L3M(TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel03AM3256RL
Cut Tape03AM3256
Your Part Number
9,345 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.234 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.234 |
| 50+ | $0.182 |
| 100+ | $0.110 |
| 250+ | $0.090 |
| 500+ | $0.076 |
| 1000+ | $0.061 |
| 2500+ | $0.048 |
| 5000+ | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS417,L3M(TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel03AM3256RL
Cut Tape03AM3256
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage45V
Average Forward Current100mA
Forward Voltage Max620mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSOD-923
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
1A
Diode Case Style
SOD-923
Reverse Recovery Time
-
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
620mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
