Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No1SV305,L3F(TCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel97AK8113RL
Cut Tape97AK8113
Your Part Number
402 In Stock
80,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.375 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.375 |
| 50+ | $0.288 |
| 100+ | $0.196 |
| 250+ | $0.163 |
| 500+ | $0.137 |
| 1000+ | $0.109 |
| 2500+ | $0.091 |
| 5000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SV305,L3F(TCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel97AK8113RL
Cut Tape97AK8113
Technical Datasheet
Capacitance19.3pF
Forward Current Max-
Reverse Voltage10V
Operating Temperature Max125°C
Diode Case StyleSOD-523
No. of Pins2 Pin
Diode MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Capacitance
19.3pF
Reverse Voltage
10V
Diode Case Style
SOD-523
Diode Mounting
Surface Mount
SVHC
To Be Advised
Forward Current Max
-
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
