Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No2SK208-R(TE85L,F)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel10AK1276RL
Cut Tape10AK1276
Your Part Number
10,212 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.729 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.729 |
| 50+ | $0.330 |
| 100+ | $0.289 |
| 250+ | $0.255 |
| 500+ | $0.220 |
| 1000+ | $0.215 |
| 2500+ | $0.211 |
| 5000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SK208-R(TE85L,F)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel10AK1276RL
Cut Tape10AK1276
Technical Datasheet
Gate Source Breakdown Voltage Max50V
Breakdown Voltage Vbr50V
Zero Gate Voltage Drain Current Max6.5mA
Zero Gate Voltage Drain Current Idss Min300µA
Gate Source Cutoff Voltage Max5V
Transistor Case StyleTO-236MOD
No. of Pins3 Pin
Transistor TypeMOSFET
Operating Temperature Max125°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Gate Source Breakdown Voltage Max
50V
Zero Gate Voltage Drain Current Max
6.5mA
Gate Source Cutoff Voltage Max
5V
No. of Pins
3 Pin
Operating Temperature Max
125°C
Transistor Mounting
Surface Mount
Qualification
-
Breakdown Voltage Vbr
50V
Zero Gate Voltage Drain Current Idss Min
300µA
Transistor Case Style
TO-236MOD
Transistor Type
MOSFET
Channel Type
N Channel
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
