Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No2SK2145-BL(TE85L,FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK6754
Re-Reel10AK1280RL
Cut Tape10AK1280
Your Part Number
160 In Stock
42,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 50+ | $0.576 |
| 100+ | $0.509 |
| 250+ | $0.452 |
| 500+ | $0.393 |
| 1000+ | $0.385 |
| 2500+ | $0.378 |
| 5000+ | $0.370 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.309 |
| 9000+ | $0.273 |
| 15000+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SK2145-BL(TE85L,FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK6754
Re-Reel10AK1280RL
Cut Tape10AK1280
Technical Datasheet
Breakdown Voltage Vbr50V
Gate Source Breakdown Voltage Max50V
Zero Gate Voltage Drain Current Idss Min1.2mA
Zero Gate Voltage Drain Current Max14mA
Gate Source Cutoff Voltage Max1.5V
Transistor Case StyleSOT-25
No. of Pins5 Pin
Operating Temperature Max125°C
Transistor TypeMOSFET
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Breakdown Voltage Vbr
50V
Zero Gate Voltage Drain Current Idss Min
1.2mA
Gate Source Cutoff Voltage Max
1.5V
No. of Pins
5 Pin
Transistor Type
MOSFET
Transistor Mounting
Surface Mount
Qualification
-
Gate Source Breakdown Voltage Max
50V
Zero Gate Voltage Drain Current Max
14mA
Transistor Case Style
SOT-25
Operating Temperature Max
125°C
Channel Type
N Channel
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
