Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No2SK879-Y(TE85L,F)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel29AM9451RL
Cut Tape29AM9451
Your Part Number
8,963 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.739 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.739 |
| 50+ | $0.335 |
| 100+ | $0.295 |
| 250+ | $0.259 |
| 500+ | $0.224 |
| 1000+ | $0.206 |
| 2500+ | $0.188 |
| 5000+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SK879-Y(TE85L,F)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel29AM9451RL
Cut Tape29AM9451
Technical Datasheet
Gate Source Breakdown Voltage Max-50V
Zero Gate Voltage Drain Current Max6.5mA
Gate Source Cutoff Voltage Max-5V
Transistor Case StyleSC-70
No. of Pins3 Pin
Operating Temperature Max125°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Gate Source Breakdown Voltage Max
-50V
Gate Source Cutoff Voltage Max
-5V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
-
SVHC
To Be Advised
Zero Gate Voltage Drain Current Max
6.5mA
Transistor Case Style
SC-70
Operating Temperature Max
125°C
Transistor Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
