Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No74HC164D(BJ)Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel01AM1599RL
Cut Tape01AM1599
Your Part Number
735 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.382 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.382 |
| 50+ | $0.233 |
| 100+ | $0.200 |
| 250+ | $0.186 |
| 500+ | $0.176 |
| 1000+ | $0.163 |
| 2500+ | $0.151 |
| 5000+ | $0.149 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74HC164D(BJ)Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel01AM1599RL
Cut Tape01AM1599
Technical Datasheet
Product Overview
74HC164D(BJ) is a CMOS digital silicon monolithic IC. It is a high-speed CMOS 8bit serial-in parallel-out shift register (S-IN, P-OUT) fabricated with silicon gate C²MOS technology. It achieves the high-speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. It consists of a serial-in, parallel-out 8-bit shift register with a CK input and an overriding active-low CLR input. Two serial data inputs (A, B) are provided so that one may be used as a data enable. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- Balanced propagation delay is tPLH ≈ tPHL
- Low power dissipation ICC is 4.0µA (max) at Ta = 25°C
- Supply voltage range from 2V to 6V
- Maximum clock frequency is 58MHz typ at (CL = 15pF, VCC = 5V, Ta = 25°C, input: tr = tf = 6ns)
- Input leakage current is ±0.1µA max at (VIN = VCC or GND, 6V VCC, Ta = 25°C)
- Quiescent supply current is 4µA max at (VIN = VCC or GND, 6V VCC, Ta = 25°C)
- Propagation delay time (active-low CLR-Qn) is 17ns typ at (6V VCC, CL = 50pF, Ta=25°C)
- Operating temperature range from -40°C to 125°C
- SOIC14 package
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
