
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.506 | $0.51 |
| Total Price | $0.51 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.506 |
| 50+ | $0.388 |
| 100+ | $0.323 |
| 250+ | $0.270 |
| 500+ | $0.228 |
| 1000+ | $0.194 |
| 2500+ | $0.158 |
| 5000+ | $0.134 |
Product Information
Product Overview
74VHC21FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high-speed CMOS dual 4-input AND gate fabricated with silicon gate C²MOS technology. It achieves the high-speed operation similar to equivalent bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including a buffer output, which provides high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
- Low power dissipation ICC is 2µA (max) at Ta = 25°C)
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Power down protection is provided on all inputs
- Balanced propagation delays: tPLH ≈ tPHL
- Wide operating voltage range from 2.0V to 5.5V
- Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 21 type
- Input leakage current is ±0.1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
- Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time is 3.3ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C, TSSOP14B package
Technical Specifications
AND Gate
4Inputs
TSSOP-B
-
2V
-
-40°C
AEC-Q100
Dual
14Pins
TSSOP-B
74VHC
5.5V
25mA
125°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
