Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoCRS01(TE85L,Q,M)Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK2956
Re-Reel09AK1422
Cut Tape09AK1422
Your Part Number
15,145 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.423 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.423 |
| 10+ | $0.272 |
| 25+ | $0.256 |
| 50+ | $0.240 |
| 100+ | $0.223 |
| 250+ | $0.193 |
| 500+ | $0.163 |
| 1000+ | $0.150 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.131 |
| 6000+ | $0.123 |
| 12000+ | $0.117 |
| 18000+ | $0.111 |
| 30000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCRS01(TE85L,Q,M)Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK2956
Re-Reel09AK1422
Cut Tape09AK1422
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123F
No. of Pins2Pins
Forward Voltage Max360mV
Forward Surge Current20A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
20A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123F
Forward Voltage Max
360mV
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
