Print Page
3,851 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.214 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.214 |
| 50+ | $0.202 |
| 100+ | $0.173 |
| 250+ | $0.166 |
| 500+ | $0.158 |
| 1000+ | $0.151 |
| 2500+ | $0.129 |
| 5000+ | $0.107 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCRS09(TE85L,Q,M)Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel25M8737RL
Cut Tape25M8737
Product RangeCRS09
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1.5A
Diode ConfigurationSingle
Diode Case Style3-2A1A
No. of Pins2Pins
Forward Voltage Max460mV
Forward Surge Current30A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeCRS09
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The CRS09 is a Schottky Barrier Rectifier suitable for compact assembly due to it's small surface-mount package. It can be used in switching mode power supply applications.
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1.5A
Diode Case Style
3-2A1A
Forward Voltage Max
460mV
Operating Temperature Max
150°C
Product Range
CRS09
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for CRS09(TE85L,Q,M)
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

