Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoDF2B6M4SL,L3F(TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel97AK7301RL
Cut Tape97AK7301
Your Part Number
7,340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.288 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.288 |
| 50+ | $0.223 |
| 100+ | $0.135 |
| 250+ | $0.110 |
| 500+ | $0.093 |
| 1000+ | $0.075 |
| 2500+ | $0.059 |
| 5000+ | $0.056 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoDF2B6M4SL,L3F(TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel97AK7301RL
Cut Tape97AK7301
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOD-962
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd30W
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
2Pins
Power Dissipation Pd
30W
Automotive Qualification Standard
-
Diode Case Style
SOD-962
Operating Voltage
5.5V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
