Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoDF2S23P2FU,H3F(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM1964RL
Cut Tape03AM1964
Your Part Number
380 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.504 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.504 |
| 50+ | $0.387 |
| 100+ | $0.265 |
| 250+ | $0.219 |
| 500+ | $0.184 |
| 1000+ | $0.147 |
| 2500+ | $0.123 |
| 5000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoDF2S23P2FU,H3F(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM1964RL
Cut Tape03AM1964
Technical Datasheet
Clamping Voltage Vc Max35.7V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage21V
Power Dissipation Pd500W
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
35.7V
No. of Pins
2Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
21V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
