Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoDF2S5.6ASL,L3F(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel97AK7304RL
Cut Tape97AK7304
Your Part Number
19,495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.171 | $1,710.00 |
| Total Price | $1,710.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoDF2S5.6ASL,L3F(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel97AK7304RL
Cut Tape97AK7304
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleSOD-962
No. of Pins2Pins
Operating Voltage3.5V
Power Dissipation Pd32W
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
2Pins
Power Dissipation Pd
32W
Automotive Qualification Standard
-
Diode Case Style
SOD-962
Operating Voltage
3.5V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
