Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoDF2S6M4CT,L3F(TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel97AK7309RL
Cut Tape97AK7309
Your Part Number
262 In Stock
299,920 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.300 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.300 |
| 50+ | $0.232 |
| 100+ | $0.142 |
| 250+ | $0.116 |
| 500+ | $0.097 |
| 1000+ | $0.078 |
| 2500+ | $0.061 |
| 5000+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoDF2S6M4CT,L3F(TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel97AK7309RL
Cut Tape97AK7309
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd30W
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
2Pins
Power Dissipation Pd
30W
Automotive Qualification Standard
-
Diode Case Style
SOD-882
Operating Voltage
5.5V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
