Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoDF3D29FU,LXHF(TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel97AK7318RL
Cut Tape97AK7318
Your Part Number
2,890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.574 | $2.87 |
| Total Price | $2.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.574 |
| 50+ | $0.441 |
| 100+ | $0.368 |
| 250+ | $0.308 |
| 500+ | $0.258 |
| 1000+ | $0.221 |
| 2500+ | $0.180 |
| 5000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoDF3D29FU,LXHF(TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel97AK7318RL
Cut Tape97AK7318
Technical Datasheet
Clamping Voltage Vc Max47V
Diode Case StyleSOT-323
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd140W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
47V
No. of Pins
3Pins
Power Dissipation Pd
140W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-323
Operating Voltage
24V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
