Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoGT20N135SRA,S1E(SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.09AK4077
Your Part Number
121 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
| 10+ | $4.040 |
| 25+ | $3.630 |
| 50+ | $3.450 |
| 100+ | $3.080 |
| 250+ | $2.700 |
| 500+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$4.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoGT20N135SRA,S1E(SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.09AK4077
Technical Datasheet
DC Collector Current40A
Continuous Collector Current40A
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation Pd312W
Power Dissipation312W
Collector Emitter Voltage V(br)ceo1.35kV
Collector Emitter Voltage Max1.35kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
DC Collector Current
40A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation Pd
312W
Collector Emitter Voltage V(br)ceo
1.35kV
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Continuous Collector Current
40A
Collector Emitter Saturation Voltage
2V
Power Dissipation
312W
Collector Emitter Voltage Max
1.35kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
