Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoHN1A01F-GR(TE85L,FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel03AM2076RL
Cut Tape03AM2076
Your Part Number
2,815 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.333 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.333 |
| 50+ | $0.204 |
| 100+ | $0.128 |
| 250+ | $0.111 |
| 500+ | $0.094 |
| 1000+ | $0.083 |
| 2500+ | $0.081 |
| 5000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoHN1A01F-GR(TE85L,FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel03AM2076RL
Cut Tape03AM2076
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP50V
Continuous Collector Current NPN-
Continuous Collector Current PNP150mA
Power Dissipation NPN-
Power Dissipation PNP300mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP120hFE
Transistor Case StyleSOT-26
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max125°C
Transition Frequency NPN-
Transition Frequency PNP80MHz
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current PNP
150mA
Power Dissipation PNP
300mW
DC Current Gain hFE Min PNP
120hFE
No. of Pins
6Pins
Operating Temperature Max
125°C
Transition Frequency PNP
80MHz
Qualification
-
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOT-26
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
