Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoRFM04U6P(TE12L,F)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel09AK7231RL
Cut Tape09AK7231
Your Part Number
103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.120 | $4.12 |
| Total Price | $4.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 50+ | $4.020 |
| 100+ | $3.900 |
| 250+ | $3.790 |
| 500+ | $3.720 |
| 1000+ | $3.650 |
| 2500+ | $3.570 |
| 5000+ | $3.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoRFM04U6P(TE12L,F)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel09AK7231RL
Cut Tape09AK7231
Technical Datasheet
Drain Source Voltage Vds16V
Continuous Drain Current Id2A
Power Dissipation7W
Power Dissipation Pd7W
Operating Frequency Min-
Operating Frequency Max-
Transistor Case StyleSMD
RF Transistor CaseSMD
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Drain Source Voltage Vds
16V
Power Dissipation
7W
Operating Frequency Min
-
Transistor Case Style
SMD
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
2A
Power Dissipation Pd
7W
Operating Frequency Max
-
RF Transistor Case
SMD
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
