Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM3K15AFS,LF(TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK6426
Re-Reel09AK7969RL
Cut Tape09AK7969
Your Part Number
5,146 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.195 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.195 |
| 50+ | $0.151 |
| 100+ | $0.092 |
| 250+ | $0.075 |
| 500+ | $0.064 |
| 1000+ | $0.051 |
| 2500+ | $0.039 |
| 5000+ | $0.038 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.052 |
| 9000+ | $0.049 |
| 15000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3K15AFS,LF(TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK6426
Re-Reel09AK7969RL
Cut Tape09AK7969
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id100mA
Drain Source On State Resistance3.6ohm
On Resistance Rds(on)2.3ohm
Transistor Case StyleSOT-416
Transistor MountingSurface Mount
Rds(on) Test Voltage4V
Gate Source Threshold Voltage Max1.5V
Power Dissipation Pd100mW
Power Dissipation100mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
3.6ohm
Transistor Case Style
SOT-416
Rds(on) Test Voltage
4V
Power Dissipation Pd
100mW
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
100mA
On Resistance Rds(on)
2.3ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
Power Dissipation
100mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
