Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM3K15AMFV,L3F(TCopy
Newark Part No.
Full Reel86AK6428
Re-Reel09AK7971RL
Cut Tape09AK7971
Your Part Number
12,910 In Stock
192,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.243 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.243 |
| 50+ | $0.189 |
| 100+ | $0.114 |
| 250+ | $0.093 |
| 500+ | $0.078 |
| 1000+ | $0.064 |
| 2500+ | $0.050 |
| 5000+ | $0.047 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.049 |
| 24000+ | $0.046 |
| 40000+ | $0.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3K15AMFV,L3F(TCopy
Newark Part No.
Full Reel86AK6428
Re-Reel09AK7971RL
Cut Tape09AK7971
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id100mA
Drain Source On State Resistance3.6ohm
On Resistance Rds(on)2.3ohm
Transistor Case StyleSOT-723
Transistor MountingSurface Mount
Rds(on) Test Voltage4V
Gate Source Threshold Voltage Max1.5V
Power Dissipation150mW
Power Dissipation Pd150mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
3.6ohm
Transistor Case Style
SOT-723
Rds(on) Test Voltage
4V
Power Dissipation
150mW
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
100mA
On Resistance Rds(on)
2.3ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
Power Dissipation Pd
150mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
