Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM3K35CT,L3F(TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel83AK2791
Re-Reel01AM0620RL
Cut Tape01AM0620
Your Part Number
8,470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.310 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.310 |
| 50+ | $0.241 |
| 100+ | $0.148 |
| 250+ | $0.121 |
| 500+ | $0.102 |
| 1000+ | $0.083 |
| 2500+ | $0.066 |
| 5000+ | $0.062 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.066 |
| 20000+ | $0.059 |
| 40000+ | $0.049 |
| 60000+ | $0.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3K35CT,L3F(TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel83AK2791
Re-Reel01AM0620RL
Cut Tape01AM0620
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id180mA
Drain Source On State Resistance3ohm
Transistor Case StyleCST
Transistor MountingSurface Mount
Rds(on) Test Voltage4V
Gate Source Threshold Voltage Max1V
Power Dissipation100mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
180mA
Transistor Case Style
CST
Rds(on) Test Voltage
4V
Power Dissipation
100mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
3ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
