Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM3K72CFS,LF(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM3045RL
Cut Tape03AM3045
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.216 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.216 |
| 50+ | $0.168 |
| 100+ | $0.103 |
| 250+ | $0.084 |
| 500+ | $0.071 |
| 1000+ | $0.058 |
| 2500+ | $0.046 |
| 5000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3K72CFS,LF(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM3045RL
Cut Tape03AM3045
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id170mA
Drain Source On State Resistance3.9ohm
Transistor Case StyleSOT-416
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
170mA
Transistor Case Style
SOT-416
Rds(on) Test Voltage
10V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
3.9ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.1V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
