Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM6K403TU,LF(TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel03AM3052RL
Cut Tape03AM3052
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.603 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.603 |
| 50+ | $0.462 |
| 100+ | $0.385 |
| 250+ | $0.323 |
| 500+ | $0.271 |
| 1000+ | $0.231 |
| 2500+ | $0.188 |
| 5000+ | $0.159 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6K403TU,LF(TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel03AM3052RL
Cut Tape03AM3052
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.2A
Drain Source On State Resistance0.028ohm
Transistor Case StyleSOT-363F
Transistor MountingSurface Mount
Rds(on) Test Voltage4V
Gate Source Threshold Voltage Max1V
Power Dissipation500mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.2A
Transistor Case Style
SOT-363F
Rds(on) Test Voltage
4V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.028ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
