Print Page
TB6559FG(O,8,EL).
Full-Bridge Motor Driver, Brushed DC, 1 Output, 10 to 30V Sup, -30 to 85 °C, HSOP-16
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB6559FG(O,8,EL).Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel26R7063RL
Cut Tape26R7063
Your Part Number
84 In Stock
6,188 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.160 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 50+ | $1.900 |
| 100+ | $1.720 |
| 250+ | $1.540 |
| 500+ | $1.350 |
| 1000+ | $1.140 |
| 2500+ | $1.050 |
| 5000+ | $0.991 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB6559FG(O,8,EL).Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel26R7063RL
Cut Tape26R7063
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current1A
Output Voltage-
IC Case / PackageHSOP
No. of Pins16Pins
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleHSOP
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
30V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
HSOP
Motor Type
Brushed DC
Output Current
1A
IC Case / Package
HSOP
Supply Voltage Min
10V
Operating Temperature Min
-30°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
