Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB67B001FTG(O,EL)Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel14AM8159RL
Cut Tape14AM8159
Your Part Number
1,993 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $3.630 | $3.63 |
| Total Price | $3.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 50+ | $3.190 |
| 100+ | $2.880 |
| 250+ | $2.580 |
| 500+ | $2.250 |
| 1000+ | $1.930 |
| 2500+ | $1.750 |
| 5000+ | $1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Outputs
3Outputs
Output Voltage
25V
Operating Temperature Min
-40°C
Output Current
3A
No. of Pins
36Pins
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
