Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB67H450AFTG(O,EL)Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel46AM6180RL
Cut Tape46AM6180
Your Part Number
3,955 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 50+ | $0.677 |
| 100+ | $0.634 |
| 250+ | $0.594 |
| 500+ | $0.548 |
| 1000+ | $0.513 |
| 2500+ | $0.496 |
| 5000+ | $0.487 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67H450AFTG(O,EL)Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel46AM6180RL
Cut Tape46AM6180
Technical Datasheet
IC TypePWM Chopper Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current1.5A
Output Voltage50V
IC Case / PackageVQFN-EP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max44V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TB67H450AFTG(O,EL) is a PWM chopper type DC brushed motor driver in a 16 pin VQFN-EP package. One channel of motor output block is embedded. Fabricated with the BiCD process, the TB67H450AFTG is rated at output voltage 50V, maximum current 3.5A. Applications include industrial equipment such as OA equipment and banking terminals, home appliances like robot vacuum cleaners, battery-powered devices including electronic locks and small household robots, as well as devices operating with 5V USB power supplies.
- Monolithic IC using BiCD process
- Capable of PWM constant current drive and direct PWM drive
- Supporting 4 operation modes, forward / reverse / brake / STOP (OFF)
- Built-in output MOSFET with low on-resistance (high side + low side=0.6ohm(typ.))
- Realization of high voltage and large current drive
- Built-in various error detection functions (thermal shutdown, over current detection and UVL)
- Built-in VCC regulator for the internal circuit operation
Technical Specifications
IC Type
PWM Chopper Motor Driver
No. of Outputs
2Outputs
Output Voltage
50V
No. of Pins
16Pins
Supply Voltage Max
44V
Operating Temperature Max
85°C
Product Range
-
Motor Type
Brushed DC
Output Current
1.5A
IC Case / Package
VQFN-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
