Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB67S101AFNG(O,EL)Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel70AK6889RL
Cut Tape70AK6889
Your Part Number
998 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.230 | $4.23 |
| Total Price | $4.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 50+ | $3.730 |
| 100+ | $3.420 |
| 250+ | $3.100 |
| 500+ | $2.690 |
| 1000+ | $2.130 |
| 2500+ | $2.020 |
| 5000+ | $1.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67S101AFNG(O,EL)Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel70AK6889RL
Cut Tape70AK6889
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current4A
Output Voltage50V
IC Case / PackageHTSSOP
No. of Pins48Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleHTSSOP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
50V
No. of Pins
48Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Two Phase Stepper
Output Current
4A
IC Case / Package
HTSSOP
Supply Voltage Min
4.75V
Operating Temperature Min
-20°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
HTSSOP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
