Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB67S581FNG(O,EL)Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel74AK2954RL
Cut Tape74AK2954
Your Part Number
3,870 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.680 | $2.68 |
| Total Price | $2.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 50+ | $2.350 |
| 100+ | $2.130 |
| 250+ | $1.900 |
| 500+ | $1.650 |
| 1000+ | $1.420 |
| 2500+ | $1.290 |
| 5000+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67S581FNG(O,EL)Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel74AK2954RL
Cut Tape74AK2954
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs4Outputs
Output Current2A
Output Voltage50V
IC Case / PackageHTSSOP
No. of Pins28Pins
Supply Voltage Min0V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleHTSSOP
Product Overview
TB67S581FNG(O,EL) is a BiCD constant current two-phase bipolar stepping motor driver IC using a PWM chopper. Fabricated with the BiCD process, the TB67S581FNG rating is 50V/2.5A. The built-in regulator for IC operation allows the motor to be driven by a single VM power supply. It features built-in thermal shutdown detection (TSD), overcurrent detection (ISD), and undervoltage lockout detection (UVLO).
- BiCD process integrated monolithic IC capable of controlling bipolar stepping motor
- Decay modes select function (mixed decay / slow decay / fast decay)
- Power save function (sleep mode), clock input control
- 3.3V regulator output, allows full, half, quarter, 1 / 8, 1 / 16, 1 / 32 step operation
- BiCD structure: DMOSFET is used for output power transistor
- High breakdown voltage and large current: 50V / 2.5A (absolute maximum ratings)
- Error detection flag output function (nFAULT)
- Decreasing number of external components by reducing charge pump
- 8.2V to 44V motor power supply, 2A motor output current
- Operating temperature range from -40 to 85°C, HTSSOP28 package
Technical Specifications
IC Type
Motor Driver
No. of Outputs
4Outputs
Output Voltage
50V
No. of Pins
28Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Two Phase Stepper
Output Current
2A
IC Case / Package
HTSSOP
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
HTSSOP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
