Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB9061AFNG(EL)Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel14AM8165RL
Cut Tape14AM8165
Your Part Number
1,276 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.230 | $6.23 |
| Total Price | $6.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 50+ | $5.500 |
| 100+ | $5.040 |
| 250+ | $4.560 |
| 500+ | $3.960 |
| 1000+ | $3.140 |
| 2500+ | $3.070 |
| 5000+ | $3.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB9061AFNG(EL)Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel14AM8165RL
Cut Tape14AM8165
Technical Datasheet
IC TypeSensorless Motor Pre-Driver
Motor TypeThree Phase Brushless DC
No. of Outputs6Outputs
Output Current-
Output Voltage-
IC Case / PackageSSOP
No. of Pins24Pins
Supply Voltage Min5.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Type
Sensorless Motor Pre-Driver
No. of Outputs
6Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
18V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Three Phase Brushless DC
Output Current
-
IC Case / Package
SSOP
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
