Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB9120AFTG(EL)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel14AM8166RL
Cut Tape14AM8166
Your Part Number
1,982 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $4.060 | $4.06 |
| Total Price | $4.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 50+ | $2.810 |
| 100+ | $2.530 |
| 250+ | $2.410 |
| 500+ | $2.390 |
| 1000+ | $2.340 |
| 2500+ | $2.290 |
| 5000+ | $2.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB9120AFTG(EL)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel14AM8166RL
Cut Tape14AM8166
Technical Datasheet
No. of Outputs2Outputs
No. of Pins28Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
No. of Outputs
2Outputs
Supply Voltage Min
2V
Operating Temperature Min
-40°C
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
