Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTBD62064AFAG(Z,EHZCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.74AK2909
Your Part Number
1,881 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 10+ | $2.590 |
| 100+ | $2.160 |
| 500+ | $2.040 |
| 1000+ | $1.870 |
| 2500+ | $1.600 |
| 5000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
TBD62064AFAG(Z,EHZ is a BiCD silicon monolithic integrated circuit. It has a clamp diode for switching inductive loads built-in in each output.
- 4channel high current sink type DMOS transistor array
- High voltage is 50V (max, Ta = 25°C), high current is 1.5A/ch (max, Ta = 25°C)
- Input voltage range from 2.5 to 25V (output on, IOUT = 100mA or upper, VOUT = 2V, Ta = −40 to 85°C)
- COMMON pin voltage is 50V (Ta = -40 to 85°C, max)
- Clamp diode forward current is 1.25A (max, Ta = -40 to 85°C)
- Output leakage current is 1.0μA (max, VIN = 0V, VOUT = 50V, Ta = 25°C)
- Turn on delay is 1.0μs (typ, VOUT = 50V, RL = 42Kohm, CL = 15pF)
- Turn off delay is 1.7μs (typ, VOUT = 50V, RL = 42Kohm, CL = 15pF)
- P-SSOP24-0613-1.00-001 package, operating temperature range from -40 to 85°C
Notes
Please be careful about thermal conditions during use.
Technical Specifications
Supply Voltage Min
-
No. of Outputs
4Outputs
Output Current
1.5A
Product Range
-
Supply Voltage Max
-
Output Voltage
50V
Driver Case Style
PSSOP
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
