Print Page
TC78B011FTG(Z,EL)
Sensorless Motor Driver, Three Phase Brushless DC, 3 Output, 5.5 to 27V Sup, -40 to 105 °C, WQFN-36
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC78B011FTG(Z,EL)Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel85AK4821RL
Cut Tape85AK4821
Your Part Number
4,560 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.830 | $3.83 |
| Total Price | $3.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 50+ | $3.370 |
| 100+ | $3.100 |
| 250+ | $2.800 |
| 500+ | $2.440 |
| 1000+ | $1.930 |
| 2500+ | $1.830 |
| 5000+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC78B011FTG(Z,EL)Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel85AK4821RL
Cut Tape85AK4821
Technical Datasheet
IC TypeSensorless Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current240mA
Output Voltage30V
IC Case / PackageWQFN
No. of Pins36Pins
Supply Voltage Min5.5V
Supply Voltage Max27V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleWQFN-EP
Product Overview
TC78B011FTG(Z,EL) is a 3-phase PWM chopper predriver for a sensorless brushless motor. Motor speed can be controlled by selecting among the PWM duty cycle, analogue voltage, and I²C. Non-volatile memory (NVM) is implemented and it can be set according to the motors and directions for use. It also realizes a closed-loop speed control function without an external microcontroller. It is used with six external MOSFETs inverter to drive sensorless brushless motors of which the output range is wide. The Applications include a fan, pump, and portable vacuum motors.
- Sensorless sine-wave PWM predriver for 3-phase brushless motor
- Sine-wave drive, sensorless PWM drive, capable to drive Delta or Wye configured motors
- Operating voltage range from 5.5 to 27V (absolute maximum rating: 30V)
- Predriver for high side and low side N-ch MOSFETs drive
- Built-in closed loop speed control with adjustable speed curve/thermal shutdown
- Motor speed control by analogue voltage, PWM duty cycle/I²C, abnormality detection output
- Serial interface for various settings, standby mode (STBY pin), current monitor output (PHBF pin)
- CW/CCW control (CWCCW pin), brake input pin (BRAKE pin), rotation speed output (FG pin)
- Charge pump low voltage detection, output current limit, over current detection, lock protection
- QFN36 package, operating temperature range from -40 to 105°C
Technical Specifications
IC Type
Sensorless Motor Driver
No. of Outputs
3Outputs
Output Voltage
30V
No. of Pins
36Pins
Supply Voltage Max
27V
Operating Temperature Max
105°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Three Phase Brushless DC
Output Current
240mA
IC Case / Package
WQFN
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
WQFN-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
