Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7S02F,LF(TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel01AM0848RL
Cut Tape01AM0848
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.399 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.399 |
| 50+ | $0.306 |
| 100+ | $0.209 |
| 250+ | $0.173 |
| 500+ | $0.145 |
| 1000+ | $0.116 |
| 2500+ | $0.098 |
| 5000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7S02F,LF(TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel01AM0848RL
Cut Tape01AM0848
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSSOP
Logic Case StyleSSOP
Product Range-
Logic IC FamilyTC7S
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger Input-
Output Current12.5mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
TC7S02F,LF(T is a 2-input NOR gate IC (CMOS digital silicon monolithic IC).
- Balanced propagation delays is tpLH ≈ tpHL
- Low power dissipation ICC is 1μA (max) at Ta = 25°C
- High noise immunity : VNIH = VNIL = 28% VCC (min)
- Output drive capability is 5 LSTTL loads
- Symmetrical output impedance is IOH = IOL= 2mA (min)
- Supply voltage range from 2V to 6V
- Propagation delay time is 7ns typ at (CL= 15pF, VCC = 5V, input: tr = tf = 6ns, Ta = 25°C)
- Operating temperature range from -40°C to 85°C
- SSOP5 package
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
IC Case / Package
SSOP
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SSOP
Logic IC Family
TC7S
Supply Voltage Max
6V
Output Current
12.5mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
