Print Page
Image is for illustrative purposes only. Please refer to product description.

12,310 In Stock
Need more?
310 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
12000 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.436 |
| 10+ | $0.334 |
| 25+ | $0.279 |
| 50+ | $0.234 |
| 100+ | $0.195 |
| 250+ | $0.168 |
| 500+ | $0.137 |
| 1000+ | $0.116 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7W00FK,LF(TCopy
Newark Part No.01AM0898
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins8Pins
Logic Case StyleSSOP
IC Case / PackageSSOP
Product Range-
Logic IC FamilyTC7W
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger Input-
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
TC7W00FK,LF(T is a dual 2-input NAND gate IC (CMOS digital silicon monolithic IC).
- Output drive capability is 10 LSTTL loads
- Symmetrical output impedance IOH = IOL is 4mA (min)
- Balanced propagation delays is tpLH ≈ tpHL
- Wide operating voltage range from 2V to 6V
- High noise immunity : VNIH = VNIL = 28% VCC (min)
- Low power dissipation ICC is 1μA (max) at Ta = 25°C
- Propagation delay time is 6ns typ at (CL= 15pF, VCC = 5V, Ta = 25°C)
- Operating temperature range from -40°C to 85°C, SSOP8 package
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
Logic Case Style
SSOP
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Elements
Dual
No. of Pins
8Pins
IC Case / Package
SSOP
Logic IC Family
TC7W
Supply Voltage Max
6V
Output Current
25mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
