Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TCK111G,LF(SCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel09AK8176RL Cut Tape09AK8176 |
| Your Part Number | |
| Technical Datasheet |
1,206 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.595 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.595 |
| 50+ | $0.374 |
| 100+ | $0.326 |
| 250+ | $0.303 |
| 500+ | $0.296 |
| 1000+ | $0.281 |
| 2500+ | $0.265 |
| 5000+ | $0.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TCK111G,LF(SCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel09AK8176RL Cut Tape09AK8176 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 5.5V |
| Current Limit | 3A |
| On State Resistance | 8300µohm |
| IC Case / Package | WCSP |
| No. of Pins | 6Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| SVHC | To Be Advised |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | WCSP |
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 5.5V |
| On State Resistance | 8300µohm |
| No. of Pins | 6Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | To Be Advised |
| Distribution Switch Case Style | WCSP |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 3A |
| IC Case / Package | WCSP |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
