Print Page
TCS40DLR,LF(T
Magnetic Sensor, 25 MHz, Open-Drain Output, 0.0044 T, 1 mA, 2.3 V to 5.5 V, -40 °C to 85 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCS40DLR,LF(TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel09AK8201RL
Cut Tape09AK8201
Your Part Number
6,709 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.472 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.472 |
| 50+ | $0.366 |
| 100+ | $0.307 |
| 250+ | $0.260 |
| 500+ | $0.220 |
| 1000+ | $0.191 |
| 2500+ | $0.158 |
| 5000+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCS40DLR,LF(TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel09AK8201RL
Cut Tape09AK8201
Technical Datasheet
Magnetometer Interface-
Magnetic Field Min-
Magnetic Field Max0.0044T
Resolution (Gauss)-
Product Range-
SVHCTo Be Advised
Technical Specifications
Magnetometer Interface
-
Magnetic Field Max
0.0044T
Product Range
-
Magnetic Field Min
-
Resolution (Gauss)
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
