Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK110U65Z,RQ(SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel33AK9344RL
Cut Tape33AK9344
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.790 | $6.79 |
| Total Price | $6.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 50+ | $6.110 |
| 100+ | $5.680 |
| 250+ | $5.240 |
| 500+ | $4.670 |
| 1000+ | $3.910 |
| 2500+ | $3.760 |
| 5000+ | $3.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK110U65Z,RQ(SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel33AK9344RL
Cut Tape33AK9344
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id24A
On Resistance Rds(on)0.086ohm
Drain Source On State Resistance0.086ohm
Transistor Case StyleTO-LL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd190W
Power Dissipation190W
No. of Pins9Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.086ohm
Transistor Case Style
TO-LL
Rds(on) Test Voltage
10V
Power Dissipation Pd
190W
No. of Pins
9Pins
Product Range
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
24A
Drain Source On State Resistance
0.086ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
190W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
