Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK12E60W,S1VX(SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.33AK9345
Your Part Number
863 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.670 |
| 100+ | $1.400 |
| 500+ | $1.330 |
| 1000+ | $1.220 |
| 2500+ | $1.050 |
| 5000+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK12E60W,S1VX(SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.33AK9345
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id11.5A
On Resistance Rds(on)0.265ohm
Drain Source On State Resistance0.265ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.7V
Power Dissipation110W
Power Dissipation Pd110W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.265ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
110W
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Continuous Drain Current Id
11.5A
Drain Source On State Resistance
0.265ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.7V
Power Dissipation Pd
110W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
