Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK16V60W,LVQ(SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel33AK9354RL
Cut Tape33AK9354
Your Part Number
1,030 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.260 | $3.26 |
| Total Price | $3.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 50+ | $2.930 |
| 100+ | $2.690 |
| 250+ | $2.460 |
| 500+ | $2.200 |
| 1000+ | $1.960 |
| 2500+ | $1.830 |
| 5000+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK16V60W,LVQ(SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel33AK9354RL
Cut Tape33AK9354
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id15.8A
On Resistance Rds(on)0.16ohm
Drain Source On State Resistance0.16ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.7V
Power Dissipation Pd139W
Power Dissipation139W
No. of Pins5Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.16ohm
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation Pd
139W
No. of Pins
5Pins
Product Range
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
15.8A
Drain Source On State Resistance
0.16ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.7V
Power Dissipation
139W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
