Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK16V60W5,LVQ(SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel33AK9355RL
Cut Tape33AK9355
Your Part Number
940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.410 | $3.41 |
| Total Price | $3.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 50+ | $3.080 |
| 100+ | $2.870 |
| 250+ | $2.650 |
| 500+ | $2.390 |
| 1000+ | $2.000 |
| 2500+ | $1.930 |
| 5000+ | $1.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK16V60W5,LVQ(SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel33AK9355RL
Cut Tape33AK9355
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id15.8A
Drain Source On State Resistance0.196ohm
On Resistance Rds(on)0.196ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation139W
Power Dissipation Pd139W
No. of Pins5Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.196ohm
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
139W
No. of Pins
5Pins
Product Range
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
15.8A
On Resistance Rds(on)
0.196ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
139W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
