Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK31V60X,LQ(SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel09AK8690RL
Cut Tape09AK8690
Your Part Number
4,872 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.540 | $8.54 |
| Total Price | $8.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
| 50+ | $7.690 |
| 100+ | $7.140 |
| 250+ | $6.160 |
| 500+ | $5.510 |
| 1000+ | $4.620 |
| 2500+ | $4.450 |
| 5000+ | $4.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK31V60X,LQ(SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel09AK8690RL
Cut Tape09AK8690
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id30.8A
Drain Source On State Resistance0.078ohm
On Resistance Rds(on)0.078ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation Pd240W
Power Dissipation240W
No. of Pins5Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.078ohm
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation Pd
240W
No. of Pins
5Pins
Product Range
-
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
30.8A
On Resistance Rds(on)
0.078ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
Power Dissipation
240W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
